+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900-0.8C

Tip; hoof; 0.8mm; for soldering station


Manufacturer: BAKON

Manufacturer part number:
900-0.8C
TME Symbol:
BK900-0.8C

Specification

Manufacturer
BAKON
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
0.8mm
Applications of soldering equipment
for soldering station
Related items
BK969
Gross weight6.044 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips BAKON,
*
900-0.8C
52 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs