+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8-390

Desoldering pump; for solder; L: 200mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
8-390
TME Symbol:
BRN-8-390

Specification

Manufacturer
BERNSTEIN
Type of tool
desoldering pump
Applications of soldering equipment
for solder
Length
0.2m
Diameter
20mm
Version
ESD
Gross weight105.21 g
EAN code4250838512022
See other products in this category: Desoldering pumps BERNSTEIN,
*
8-390
70 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 3 pcs - 10.31 USDGross price for quantities from 3 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcsBag = 15 pcs