+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS170-D75Z

Transistor: N-MOSFET; unipolar; 60V; 500mA; Idm: 1.2A; 0.83W; TO92


Manufacturer: ONSEMI

Manufacturer part number:
BS170-D75Z
TME Symbol:
BS170-D75Z

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
DMOS
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.5A
Pulsed drain current
1.2A
Power dissipation
0.83W
Case
TO92
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.266 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
BS170-D75Z
1786 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs