+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSL207SPH6327XTSA1

Transistor: P-MOSFET; unipolar; -20V; -6A; 2W; PG-TSOP-6


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSL207SPH6327XTSA1
TME Symbol:
BSL207SPH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
OptiMOS™ P
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-6A
Power dissipation
2W
Case
PG-TSOP-6
Gate-source voltage
±12V
On-state resistance
41mΩ
Mounting
SMD
Kind of channel
enhancement
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
BSL207SPH6327XTSA1
8000 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 9000 pcs - 0.27 USDGross price for quantities from 9000 pcs - 0.27 USD
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs