+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Drain current | 0.17A | |
Power dissipation | 0.2W | |
Case | SOT323 | |
Gate-source voltage | ±20V | |
On-state resistance | 10Ω | |
Mounting | SMD | |
Gate charge | 2nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |