+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS83PH6327XTSA1

Transistor: P-MOSFET; unipolar; -60V; -0.33A; 0.36W; PG-SOT23


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSS83PH6327XTSA1
TME Symbol:
BSS83PH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
SIPMOS™
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-0.33A
Power dissipation
0.36W
Case
PG-SOT23
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
BSS83PH6327XTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs