+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS84AHZGT116

Transistor: P-MOSFET; Trench; unipolar; -60V; -230mA; Idm: -0.92A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BSS84AHZGT116
TME Symbol:
BSS84AHZGT116

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-230mA
Pulsed drain current
-0.92A
Power dissipation
0.35W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
6.4Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
BSS84AHZGT116
314 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs