+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS84AKS,115

Transistor: P-MOSFET x2; unipolar; -50V; -0.1A; 445mW


Manufacturer: NEXPERIA

Manufacturer part number:
BSS84AKS,115
TME Symbol:
BSS84AKS.115

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-100mA
Power dissipation
445mW
Case
SC88, SOT363, TSSOP6
Gate-source voltage
±20V
On-state resistance
13.5Ω
Mounting
SMD
Gate charge
0.35nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.009 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BSS84AKS,115
3880 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs