+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA26-600BW

Triac; 600V; 25A; Igt: 50mA; TO218; tube; Ifsm: 250A

NEW

Manufacturer: SIRECTIFIER

Manufacturer part number:
BTA26-600BW
TME Symbol:
BTA26-600BW-SIR

Specification

Manufacturer
SIRECTIFIER
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
50mA
Case
TO218
Mounting
THT
Kind of package
tube
Max. forward impulse current
250A
Gross weight4.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs SIRECTIFIER,
*
BTA26-600BW
210 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 30 pcs - 0.95 USDGross price for quantities from 30 pcs - 0.95 USD
Net price for quantities from 120 pcs - 0.88 USDGross price for quantities from 120 pcs - 0.88 USD
Net price for quantities from 300 pcs - 0.83 USDGross price for quantities from 300 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs