+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Technology | PowerTrench® | |
Polarisation | N | |
Drain-source voltage | 50V | |
Drain current | 30A | |
Power dissipation | 75W | |
Case | TO220 | |
Gate-source voltage | 20V | |
On-state resistance | 40mΩ | |
Mounting | THT | |
Kind of channel | enhancement | |
Semiconductor structure | single transistor | |
Reverse recovery time | 200ns |