+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYC12MD-650PJ

Diode: rectifying; SMD; 650V; 12A; 13ns; DPAK; Ufmax: 2.3V; Ifsm: 135A

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC12MD-650PJ
TME Symbol:
BYC12MD-650PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
650V
Load current
12A
Reverse recovery time
13ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
2.3V
Max. load current
24A
Max. forward impulse current
135A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYC12MD-650PJ
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.