+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 20A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 270A | |
Case | SOD113, TO220FP-2 | |
Kind of package | tube | |
Max. forward voltage | 1.6V | |
Max. load current | 40A | |
Reverse recovery time | 35ns |