+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYC30B-600PJ

Diode: rectifying; SMD; 600V; 30A; 35ns; D2PAK,SOT404; Ufmax: 2.75V

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC30B-600PJ
TME Symbol:
BYC30B-600PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
D2PAK, SOT404
Max. forward voltage
2.75V
Max. forward impulse current
0.3kA
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYC30B-600PJ
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order