+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 30A | |
Reverse recovery time | 20ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Case | D2PAK, SOT404 | |
Max. forward voltage | 2.75V | |
Max. load current | 60A | |
Max. forward impulse current | 270A | |
Kind of package | reel, tape |