+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYC30W-600PQ

Diode: rectifying; THT; 600V; 30A; Ifsm: 300A; TO247AC Modified


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC30W-600PQ
TME Symbol:
BYC30W-600PQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
TO247AC Modified
Kind of package
tube
Max. forward voltage
1.8V
Reverse recovery time
22ns
Gross weight5.926 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYC30W-600PQ
155 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 30 pcs - 1.41 USDGross price for quantities from 30 pcs - 1.41 USD
Net price for quantities from 300 pcs - 1.13 USDGross price for quantities from 300 pcs - 1.13 USD
Net price for quantities from 600 pcs - 1.04 USDGross price for quantities from 600 pcs - 1.04 USD
Net price for quantities from 750 pcs - 1.01 USDGross price for quantities from 750 pcs - 1.01 USD
Net price for quantities from 1200 pcs - 0.96 USDGross price for quantities from 1200 pcs - 0.96 USD
Net price for quantities from 2400 pcs - 0.90 USDGross price for quantities from 2400 pcs - 0.90 USD
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 0.89 USD
Net price for quantities from 5400 pcs - 0.87 USDGross price for quantities from 5400 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 300 pcs