+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 5A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | superfast switching | |
Max. forward impulse current | 70A | |
Case | SOD113, TO220FP-2 | |
Kind of package | tube | |
Max. forward voltage | 0.88V | |
Max. load current | 10A | |
Reverse recovery time | 38ns |