+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYC75W-600PQ

Diode: rectifying; THT; 600V; 75A; Ifsm: 750A; TO247AC Modified

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC75W-600PQ
TME Symbol:
BYC75W-600PQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Max. forward impulse current
750A
Case
TO247AC Modified
Kind of package
tube
Max. forward voltage
2.1V
Reverse recovery time
50ns
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYC75W-600PQ
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 30 pcs - 2.43 USDGross price for quantities from 30 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.