+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYG10M

Diode: rectifying; SMD; 1kV; 1.5A; 1.5us; SMA; Ufmax: 1.15V; Ifsm: 27A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BYG10M
TME Symbol:
BYG10M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1.5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
avalanche breakdown effect
Case
SMA
Max. forward voltage
1.15V
Max. load current
5A
Max. forward impulse current
27A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.07 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BYG10M
4196 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 7500 pcs - 0.03 USDGross price for quantities from 7500 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 60000 pcs - 0.02 USDGross price for quantities from 60000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs