+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYM13-20-E3/96

Diode: Schottky rectifying; DO213AB,GL41; SMD; 20V; 1A


Manufacturer: VISHAY

Manufacturer part number:
BYM13-20-E3/96
TME Symbol:
BYM13-20-E3/96

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO213AB, GL41
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Leakage current
0.5mA
Max. forward impulse current
30A
Gross weight0.14 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BYM13-20-E3/96
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 4500 pcs - 0.17 USDGross price for quantities from 4500 pcs - 0.17 USD
Net price for quantities from 7500 pcs - 0.16 USDGross price for quantities from 7500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.