+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYM13-20-E3/97

Diode: Schottky rectifying; DO213AB,GL41; SMD; 20V; 1A

NEW

Manufacturer: VISHAY

Manufacturer part number:
BYM13-20-E3/97
TME Symbol:
BYM13-20-E3/97

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO213AB, GL41
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Leakage current
0.5mA
Max. forward impulse current
30A
Gross weight0.12 g
See other products in this category: SMD Schottky diodes VISHAY,
*
BYM13-20-E3/97
0 in TME stock
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.