+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYM13-50-E3/97

Diode: Schottky rectifying; DO213AB,GL41,MELF plastic; SMD; 50V


Manufacturer: VISHAY

Manufacturer part number:
BYM13-50-E3/97
TME Symbol:
BYM13-50-E3/97

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO213AB, GL41, MELF plastic
Mounting
SMD
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Max. forward impulse current
30A
Kind of package
13 inch reel
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
BYM13-50-E3/97
0 in TME stock
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.