+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYM26A AMP

Diode: rectifying; THT; 200V; 2.3A; Ifsm: 45A; DO201AD,DO27; 30ns

NEW

Manufacturer: FAGOR

Manufacturer part number:
BYM26A AMP
TME Symbol:
BYM26AAMP

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2.3A
Semiconductor structure
single diode
Max. forward impulse current
45A
Case
DO27, DO201AD
Kind of package
Ammo Pack
Max. forward voltage
1.34V
Max. load current
19A
Reverse recovery time
30ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
BYM26A AMP
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.