+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYM26C AMP

Diode: rectifying; THT; 600V; 2.3A; Ifsm: 45A; DO201AD,DO27; 30ns

NEW

Manufacturer: FAGOR

Manufacturer part number:
BYM26C AMP
TME Symbol:
BYM26CAMP

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
2.3A
Semiconductor structure
single diode
Max. forward impulse current
45A
Case
DO27, DO201AD
Kind of package
Ammo Pack
Max. forward voltage
1.34V
Max. load current
19A
Reverse recovery time
30ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
BYM26C AMP
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.