+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYP35A6

Diode: rectifying; 600V; 35A; 130A; Ø12.75x4.2mm; anode on wire


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BYP35A6
TME Symbol:
BYP35A6-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
35A
Max. load current
130A
Body dimensions
Ø12.75x4.2mm
Mounting
Press-Fit
Semiconductor structure
anode on wire
Features of semiconductor devices
alternator diode
Max. forward impulse current
360A
Max. forward voltage
1.1V
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Diodes - others DIOTEC SEMICONDUCTOR,
*
BYP35A6
0 in TME stock
Net price for quantities from 12000 pcs - 0.58 USDGross price for quantities from 12000 pcs - 0.58 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.