+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYP60A6

Diode: rectifying; 600V; 60A; 190A; Ø12.75x4.2mm; anode on wire


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BYP60A6
TME Symbol:
BYP60A6-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
60A
Max. load current
190A
Body dimensions
Ø12.75x4.2mm
Mounting
Press-Fit
Semiconductor structure
anode on wire
Reverse recovery time
1.5µs
Features of semiconductor devices
alternator diode
Max. forward impulse current
0.45kA
Max. forward voltage
1.1V
Kind of package
bulk
Leakage current
0.1mA
Capacitance
430pF
Gross weight6.88 g
Certificates
See other products in this category: Diodes - others DIOTEC SEMICONDUCTOR,
*
BYP60A6
11145 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.67 USD
Net price for quantities from 1200 pcs - 0.65 USDGross price for quantities from 1200 pcs - 0.65 USD
Net price for quantities from 6000 pcs - 0.62 USDGross price for quantities from 6000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsTray = 300 pcsCardboard = 2 400 pcs