+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYT79X-600PQ

Diode: rectifying; THT; 600V; 15A; Ifsm: 165A; SOD113,TO220FP-2


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYT79X-600PQ
TME Symbol:
BYT79X-600PQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Max. forward impulse current
165A
Case
SOD113, TO220FP-2
Kind of package
tube
Max. forward voltage
1.25V
Reverse recovery time
60ns
Gross weight1.57 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYT79X-600PQ
980 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 1250 pcs - 0.52 USDGross price for quantities from 1250 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs