+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYV30MB-650PJ

Diode: rectifying; SMD; 650V; 30A; 133ns; D2PAK,SOT404; Ufmax: 1.27V


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYV30MB-650PJ
TME Symbol:
BYV30MB-650PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
650V
Load current
30A
Reverse recovery time
133ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK, SOT404
Max. forward voltage
1.27V
Max. load current
60A
Max. forward impulse current
350A
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYV30MB-650PJ
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 800 pcs - 0.69 USDGross price for quantities from 800 pcs - 0.69 USD
Net price for quantities from 1600 pcs - 0.66 USDGross price for quantities from 1600 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.