+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYV32EB-300PJ

Diode: rectifying; SMD; 300V; 10Ax2; 25ns; D2PAK,SOT404; Ifsm: 220A

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYV32EB-300PJ
TME Symbol:
BYV32EB-300PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
10A x2
Reverse recovery time
25ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK, SOT404
Max. forward voltage
1.25V
Max. load current
20A
Max. forward impulse current
220A
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYV32EB-300PJ
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order