+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Zener | |
Power dissipation | 0.2W | |
Zener voltage | 15V | |
Mounting | SMD | |
Tolerance | ±2% | |
Case | SOD323 | |
Semiconductor structure | single diode | |
Kind of package | reel, tape |