+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0016120K

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 85A; Idm: 250A; 556W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0016120K
TME Symbol:
C3M0016120K

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
85A
Pulsed drain current
250A
Power dissipation
556W
Case
TO247-4
Gate-source voltage
-8...19V
On-state resistance
28.8mΩ
Mounting
THT
Gate charge
211nC
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0016120K
0 in TME stock
Net price for quantities from 1 pcs - 49.75 USDGross price for quantities from 1 pcs - 49.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.