+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0040120K

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 48A; Idm: 223A; 326W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0040120K
TME Symbol:
C3M0040120K

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
48A
Pulsed drain current
223A
Power dissipation
326W
Case
TO247-4
Gate-source voltage
-8...19V
On-state resistance
68mΩ
Mounting
THT
Gate charge
99nC
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Reverse recovery time
30ns
Gross weight6.59 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0040120K
9 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 2 pcs - 13.91 USDGross price for quantities from 2 pcs - 13.91 USD
Net price for quantities from 5 pcs - 12.97 USDGross price for quantities from 5 pcs - 12.97 USD
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs