+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0065090J

Transistor: N-MOSFET; SiC; unipolar; 900V; 35A; 113W; D2PAK-7; 16ns


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0065090J
TME Symbol:
C3M0065090J

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
900V
Drain current
35A
Power dissipation
113W
Case
D2PAK-7
Gate-source voltage
-8...19V
On-state resistance
78mΩ
Mounting
SMD
Gate charge
30.4nC
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Reverse recovery time
16ns
Gross weight1.37 g
Certificates
See other products in this category: SMD N channel transistors Wolfspeed(CREE),
*
C3M0065090J
50 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 10 pcs - 13.29 USDGross price for quantities from 10 pcs - 13.29 USD
Net price for quantities from 50 pcs - 12.56 USDGross price for quantities from 50 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs