+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Wolfspeed(CREE)
Manufacturer | Wolfspeed(CREE) | |
Type of transistor | N-MOSFET | |
Technology | C3M™, SiC | |
Polarisation | unipolar | |
Drain-source voltage | 1.2kV | |
Drain current | 30A | |
Power dissipation | 113.6W | |
Case | D2PAK-7 | |
Gate-source voltage | -8...19V | |
On-state resistance | 75mΩ | |
Mounting | SMD | |
Gate charge | 14nC | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal | |
Reverse recovery time | 18ns |