+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0075120K

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 30A; 113.6W; TO247-4

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0075120K
TME Symbol:
C3M0075120K

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
30A
Power dissipation
113.6W
Case
TO247-4
Gate-source voltage
-8...19V
On-state resistance
75mΩ
Mounting
THT
Gate charge
14nC
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Reverse recovery time
18ns
Gross weight6.66 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0075120K
0 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 5 pcs - 8.03 USDGross price for quantities from 5 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs