+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC9092S-F

Button memory reader; 400mm


Manufacturer: IBUTTON.CC

Manufacturer part number:
CC9092S-F
TME Symbol:
CC9092S-F

Specification

Manufacturer
IBUTTON.CC
Type of accessories for semiconductors
Button memory reader
Cable length
0.4m
Gross weight18.8 g
Certificates
See other products in this category: Memories others - integrated circuits IBUTTON.CC,
*
CC9092S-F
679 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 300 pcs - 3.98 USDGross price for quantities from 300 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs