+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC9092SL2-F

Button memory reader; red/green; 400mm


Manufacturer: IBUTTON.CC

Manufacturer part number:
CC9092SL2-F
TME Symbol:
CC9092SL2-F

Specification

Manufacturer
IBUTTON.CC
Type of accessories for semiconductors
Button memory reader
Colour
red/green
Cable length
0.4m
Gross weight23.62 g
Certificates
See other products in this category: Memories others - integrated circuits IBUTTON.CC,
*
CC9092SL2-F
747 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 3 pcs - 6.98 USDGross price for quantities from 3 pcs - 6.98 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
Net price for quantities from 50 pcs - 5.60 USDGross price for quantities from 50 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs