+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD0603-B0240R

Diode: Schottky switching; 0603; SMD; 40V; 0.2A; reel,tape

Manufacturer: BOURNS

Manufacturer part number:
CD0603-B0240R
TME Symbol:
CD0603-B0240R

Specification

Manufacturer
BOURNS
Type of diode
Schottky switching
Case - inch
0603
Case - mm
1608
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.008 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD0603-B0240R
12903 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 150 pcs - 0.09 USDGross price for quantities from 150 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs