+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD0603-B0340R

Diode: Schottky switching; 0603; SMD; 40V; 0.3A; reel,tape

Manufacturer: BOURNS

Manufacturer part number:
CD0603-B0340R
TME Symbol:
CD0603-B0340R

Specification

Manufacturer
BOURNS
Type of diode
Schottky switching
Case - inch
0603
Case - mm
1608
Mounting
SMD
Max. off-state voltage
40V
Load current
0.3A
Semiconductor structure
single diode
Capacitance
35pF
Max. forward voltage
0.5V
Leakage current
50µA
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes BOURNS,
*
CD0603-B0340R
3673 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs