+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD1408-F1200

Diode: rectifying; SMD; 200V; 1A; 300ns; 1408; Ufmax: 1.3V; Ifsm: 30A


Manufacturer: BOURNS

Manufacturer part number:
CD1408-F1200
TME Symbol:
CD1408-F1200

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
300ns
Semiconductor structure
single diode
Case - inch
1408
Max. forward voltage
1.3V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD1408-F1200
0 in TME stock
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.