+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD214A-B1100R

Diode: Schottky rectifying; DO214AC,SMA; SMD; 100V; 1A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD214A-B1100R
TME Symbol:
CD214A-B1100R

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.028 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD214A-B1100R
2972 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.