+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD214A-B340R

Diode: Schottky rectifying; DO214AC,SMA; SMD; 40V; 3A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD214A-B340R
TME Symbol:
CD214A-B340R

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.033 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD214A-B340R
1982 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.