+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD214A-R12000R

Diode: rectifying; SMD; 2kV; 1A; DO214AC,SMA; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: BOURNS

Manufacturer part number:
CD214A-R12000R
TME Symbol:
CD214A-R12000R

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
2kV
Load current
1A
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.033 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214A-R12000R
1567 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs