+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD214B-B240R

Diode: Schottky rectifying; DO214AA,SMB; SMD; 40V; 2A; reel,tape

Manufacturer: BOURNS

Manufacturer part number:
CD214B-B240R
TME Symbol:
CD214B-B240R

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
DO214AA, SMB
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD214B-B240R
0 in TME stock
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.