+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDSOD323-T03

Diode: TVS; unidirectional; SOD323; Ch: 1; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CDSOD323-T03
TME Symbol:
CDSOD323-T03

Specification

Manufacturer
BOURNS
Type of diode
TVS
Semiconductor structure
unidirectional
Mounting
SMD
Case
SOD323
Max. off-state voltage
3.3V
Number of channels
1
Kind of package
reel, tape
Gross weight0.017 g
Certificates
See other products in this category: Protection diodes - arrays BOURNS,
*
CDSOD323-T03
1209 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs