+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDSOD323-T12SC

Diode: TVS; ESD; 400W; 13.3V; 24A; bidirectional; SOD323; reel,tape

Manufacturer: BOURNS

Manufacturer part number:
CDSOD323-T12SC
TME Symbol:
CDSOD323-T12SC

Specification

Manufacturer
BOURNS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.4kW
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
24A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes BOURNS,
*
CDSOD323-T12SC
13 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs