+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of diode | TVS array | |
Semiconductor structure | unidirectional | |
Mounting | SMD | |
Case | SOT23 | |
Max. off-state voltage | 20V | |
Number of channels | 4 | |
Kind of package | reel, tape |