+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.5kW | |
Max. off-state voltage | 15V | |
Breakdown voltage | 16.7V | |
Max. forward impulse current | 17A | |
Semiconductor structure | bidirectional | |
Case | SOT23 | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape |