+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFMW.70-SH-6

Hinge; Width: 60mm; technopolymer PA; black; H: 70mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
CFMW.70-SH-6
TME Symbol:
CFMW.70-SH-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
hinge
Width
60mm
Material
technopolymer PA
Colour
black
Height
70mm
Pin material
technopolymer PA
Gross weight79.2 g
Certificates
See other products in this category: Hinges ELESA+GANTER,
*
CFMW.70-SH-6
4 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 5 pcs - 14.60 USDGross price for quantities from 5 pcs - 14.60 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.