+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B182H

Reed switch; Range: 20mm; Ø19x33.5mm; Connection: cables; 250mA


Manufacturer: SHALLIN ELECTRONICS

Manufacturer part number:
B182H
TME Symbol:
CKS-51

Specification

Manufacturer
SHALLIN ELECTRONICS
Type of sensor
reed switch
Range
20mm
Body dimensions
Ø19x33.5mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.25A
Switched voltage
max. 100V DC, max. 125V AC
Lead length
0.25m
Sensors features
2-component
Kit contents
  • magnet
  • sensor
Dimensions
Gross weight14.36 g
Certificates
See other products in this category: Reed Sensors SHALLIN ELECTRONICS,
*
B182H
400 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 25 pcs - 4.78 USDGross price for quantities from 25 pcs - 4.78 USD
Net price for quantities from 100 pcs - 3.99 USDGross price for quantities from 100 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs