+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B182J

Reed switch; Range: 23mm; 33.7x13.4x6.9mm; Connection: cables

Manufacturer: SHALLIN ELECTRONICS

Manufacturer part number:
B182J
TME Symbol:
CKS-52

Specification

Manufacturer
SHALLIN ELECTRONICS
Type of sensor
reed switch
Range
23mm
Body dimensions
33.7x13.4x6.9mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.25A
Switched voltage
max. 100V DC, max. 125V AC
Lead length
0.25m
Sensors features
2-component
Kit contents
  • magnet
  • sensor
Dimensions
Gross weight10.62 g
Certificates
See other products in this category: Reed Sensors SHALLIN ELECTRONICS,
*
B182J
649 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs